Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No275002002 NA005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04F6491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $696.310 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$6,963.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No275002002 NA005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04F6491
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialETFE
External Diameter4.115mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 275002002 NA005 is a 2-conductor Shielded Cable with 20AWG stranded tinned copper conductor and an ETFE insulation. The 275002002 series multi-conductor cable comes with a tinned copper braid shield (85% coverage) and natural ETFE jacket.
- 22.4lbs Maximum pull tension
- 34pf/ft at 1kHz Nominal conductor to conductor capacitance
- 61pf/ft at 1kHz Nominal ground capacitance
- 0.17µH/ft Nominal inductance
- 9.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 6.3Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
4.115mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
ETFE
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
