Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2842/1 SL005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02F9390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.620 |
| 3+ | $253.050 |
| 5+ | $242.930 |
| 10+ | $232.800 |
| 25+ | $218.350 |
| 50+ | $206.780 |
| 100+ | $196.660 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$264.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2842/1 SL005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02F9390
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorGray
Wire Gauge28AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.08mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.635mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.635mm
Product Range
-
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
0.08mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
