Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3071 YL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F8376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.990 |
| 3+ | $107.760 |
| 5+ | $103.350 |
| 10+ | $96.760 |
| 25+ | $89.730 |
| 50+ | $85.320 |
| 100+ | $80.930 |
| 250+ | $76.520 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$116.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3071 YL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F8376
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.35mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.388mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.388mm
Product Range
-
Jacket Color
Yellow
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.35mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
