Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3131000 TN002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03F7304
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,622.570 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$5,622.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3131000 TN002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03F7304
Technical Datasheet
Jacket MaterialFibreglass
Jacket ColorNatural
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max250°C
Conductor Area CSA5.32mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.674mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Fibreglass
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
250°C
Voltage Rating
600V
External Diameter
4.674mm
Product Range
-
Jacket Color
Natural
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
5.32mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
