
| Quantity | Price |
|---|---|
| 1000+ | $19.140 |
| 3000+ | $18.690 |
| 5000+ | $17.770 |
Product Information
Product Overview
The 35110 BK199 is a 10-core Shielded Cable with tinned copper conductor and a semi-rigid PVC insulator. This sunlight-resistant multi-core cable comes with a black polyurethane jacket, nylon ripcord, aluminium/polyester/aluminium Supra-Shield® foil tape shield with and tinned copper braid shield (70% minimum coverage). The Xtra-Guard® 3 preferred outdoor cable for direct burial. It features a specially formulated polyethylene jacket for outstanding service life and ultraviolet light stability in all jacket colours. Supra-Shield® provides exceptional protection against conducted or electrical noise in high- and low- frequency environments where EMI interference is pervasive.
- 6 Times the water-resistance of PVC
- Resistant to the effects of weathering, moisture and UV aging without the costly use of conduit
- Fast, easy stripping of insulation and jacket
- 65lbs Maximum pull tension
- 65pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
Applications
Communications & Networking, Security, Sensing & Instrumentation
Technical Specifications
Shielded
22AWG
-
Black
Tinned Copper
7.6mm
-
10Conductor
0.35mm²
-
7 x 30AWG
PE
300V
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
