Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No392050 WH001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03F1085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,865.320 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,865.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392050 WH001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03F1085
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)1000ft
Voltage Rating20kV
Conductor MaterialTinned Copper
External Diameter3.48mm
Approval Specification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
Silicone Rubber
No. of Max Strands x Strand Size
10 x 30AWG
Voltage Rating
20kV
External Diameter
3.48mm
SVHC
No SVHC (07-Jul-2017)
Jacket Color
White
Reel Length (Imperial)
1000ft
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
