Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 392062 WH005Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93B6344 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $915.600 |
| 2+ | $897.280 |
| 5+ | $878.980 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$915.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 392062 WH005Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93B6344 |
| Technical Datasheet | |
| Jacket Material | Rubber |
| Jacket Color | White |
| No. of Max Strands x Strand Size | 10 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Voltage Rating | 25kV |
| Conductor Material | Copper |
| External Diameter | 4.09mm |
| Approval Specification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Jacket Material | Rubber |
|---|---|
| No. of Max Strands x Strand Size | 10 x 30AWG |
| Voltage Rating | 25kV |
| External Diameter | 4.09mm |
| SVHC | No SVHC (07-Jul-2017) |
| Jacket Color | White |
|---|---|
| Reel Length (Imperial) | 100ft |
| Conductor Material | Copper |
| Approval Specification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
