Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No39X1635 WH002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C5267
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,858.170 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$8,858.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X1635 WH002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C5267
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating35kV
Conductor MaterialSilver Plated Copper
External Diameter-
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
16AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
200°C
Voltage Rating
35kV
External Diameter
-
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
