Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No39X2020 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19M8497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $717.420 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$717.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X2020 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19M8497
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.62mm²
Voltage Rating20kV
Conductor MaterialCopper
External Diameter3.81mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
20AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
20kV
External Diameter
3.81mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.62mm²
Conductor Material
Copper
Approval Specification
UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
