Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No39X2220 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19M8498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $618.300 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$618.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X2220 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19M8498
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.35mm²
Voltage Rating20kV
Conductor MaterialSilver Plated Copper
External Diameter3.302mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39X2220 WH005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and silicone rubber insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flexibility
- Excellent dielectric strength and resistance to radiation and ozone
- 5.5lbs Maximum pull tension
- 0.1µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
20kV
External Diameter
3.302mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.35mm²
Conductor Material
Silver Plated Copper
Approval Specification
UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
