Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No45466 BK199Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M0254
Product RangeXtra-Guard 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $11.870 |
| 3000+ | $11.600 |
| 5000+ | $11.030 |
Price for:1 Foot
Minimum: 1000
Multiple: 1000
$11,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No45466 BK199Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M0254
Product RangeXtra-Guard 4 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors6Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialThermoplastic
External Diameter7.874mm
Voltage Rating300V
Product RangeXtra-Guard 4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
2000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
7.874mm
Product Range
Xtra-Guard 4 Series
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
609.6m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
Thermoplastic
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
