Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No461019 GR002Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27M1345
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $636.040 |
Price for:Reel of 500
Minimum: 10
Multiple: 10
$6,360.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461019 GR002Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27M1345
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 0.59mm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max105°C
Conductor Area CSA5.26mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.623mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.623mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 0.59mm
Reel Length (Metric)
152.4m
Conductor Area CSA
5.26mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 461019 GR002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
