Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No461419 BK002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F5774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.870 |
| 5+ | $369.900 |
| 10+ | $356.290 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$404.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461419 BK002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F5774
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 0.37mm
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max105°C
Conductor Area CSA2.07mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.51mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 461419 BK002 is a Hook-up Wire with 14AWG stranded bare copper conductor and a black PVC insulation. The 461419 series wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- 32lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- 2.6Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.51mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.37mm
Reel Length (Imperial)
500ft
Conductor Area CSA
2.07mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 461419 BK002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
