Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No461816 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B5104
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $60.940 |
| 5+ | $54.340 |
| 10+ | $51.680 |
| 25+ | $49.560 |
| 50+ | $45.430 |
| 100+ | $41.930 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$60.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461816 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B5104
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.81mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.718mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.718mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.81mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 461816 BK005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
