
| Quantity | Price |
|---|---|
| 1+ | $1,710.000 |
Product Information
Product Overview
The 5386C SL005 is a 6-conductor Shielded Cable with 18AWG tinned copper conductor and slate PVC jacket. This multicore cable comes with an aluminum/Mylar tape shield. The Alpha wire’s Xtra-Guard® cable brings performance and reliability to the biggest challenges in the toughest environments. No matter what extremes your application faces, you’ll find an Xtra-Guard® cable that excels in meeting your requirements. Years of abuse in some of the harshest environments have proven Xtra-Guard® means peace of mind. With its premium PVC insulation and jacket, Xtra-Guard 1 cable strips cleanly and routes easily. The foil-shielded cable uses a sturdy aluminum shield for moderate EMI needs, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy. Foil shields allow lighter weights and smaller cables.
- Foil shielding
- High-performance cable
- Provides resistance to oils per UL oil res. I (60C OIL RES) and class 43
- 88lbs Maximum pull tension
- 51pf/ft at 1kHz conductor to conductor nominal capacitance
- 92pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
- 7.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -30 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Shielded
18AWG
100ft
Slate
Tinned Copper
7.874mm
Xtra-Guard 1 Series
6Conductor
0.81mm²
30.5m
16 x 30AWG
PVC
300V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
