
| Quantity | Price |
|---|---|
| 1+ | $1,526.630 |
| 2+ | $1,467.510 |
Product Information
Product Overview
The 5470C SL005 is a 10-conductor Shielded Cable with 20AWG stranded tinned copper conductor and a PVC insulation. The 5470C series multi-conductor cable comes with a slate PVC jacket and aluminum/Mylar tape shield. The cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket or excellent shielding for electrically noisy environments. Xtra-Guard® 1 high performance in a tough PVC cable features an unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils as per UL Oil Res I (60C OIL RES) and Class 43.
- 96lbs Maximum pull tension
- 44pf/ft at 1kHz Nominal conductor to conductor capacitance
- 79pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
- 10.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 7.5Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
Applications
Industrial
Technical Specifications
Shielded
20AWG
100ft
Slate
Tinned Copper
8.89mm
Xtra-Guard 1 Series
10Conductor
0.56mm²
30.5m
7 x 28AWG
PVC
300V
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
