Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5525 SL001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13C2160
Product RangeXtra-Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,955.950 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$13,955.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5525 SL001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13C2160
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter11.684mm
Voltage Rating600V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
11.684mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
5Conductor
Conductor Area CSA
0.81mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
