Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5539/12 SL001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13C2172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27,142.950 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$27,142.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5539/12 SL001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13C2172
Technical Datasheet
Cable ShieldingShielded
No. of Conductors12Conductor
Wire Gauge16AWG
Conductor Area CSA1.23mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 0.297mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter17.272mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
17.272mm
Product Range
-
No. of Conductors
12Conductor
Conductor Area CSA
1.23mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 0.297mm
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
