Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No58133 SL001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04F5612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,824.990 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,824.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No58133 SL001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04F5612
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 0.386mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.369mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
4.369mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.386mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
