Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5859/10 WH005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28B8180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,100.180 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$2,100.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5859/10 WH005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28B8180
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge10AWG
No. of Max Strands x Strand Size37 x 26AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA4.74mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.404mm
Approval SpecificationMIL-DTL-16878/4 (Type E)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5859/10 WH005 is a 100ft 10AWG white Hook-up Wire with stranded silver-plated copper conductor and a PTFE insulator. This MIL-DTL-16878/4 type E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 74lbs Maximum pull tension
- 0.012mm Insulation thickness
- -60°C to 200°C Temperature range
- EXBMG NEMA HP3 type
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
10AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
3.404mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
37 x 26AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
4.74mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/4 (Type E)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
