Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5859 GR005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06M3960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $843.600 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$843.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5859 GR005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06M3960
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorGreen
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA1.94mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.41mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5859 GR005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent electrical properties
- NEMA HP3-EXBKE type
- 30lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
Jacket Material
PTFE
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.41mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.94mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
