Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6458 BK001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34P0714
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,566.440 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,566.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6458 BK001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34P0714
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA0.811mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter7.57mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
7.57mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
0.811mm²
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (2)
Alternatives for 6458 BK001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
