
| Quantity | Price |
|---|---|
| 1+ | $109.470 |
| 3+ | $100.830 |
| 5+ | $96.720 |
| 10+ | $90.550 |
| 25+ | $83.960 |
| 50+ | $79.850 |
| 100+ | $75.730 |
| 250+ | $71.620 |
Product Information
Product Overview
Alpha Wire’s new EcoWire is the latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements. In addition to its ecological benefits, EcoWire brings many performance advantages, including: better dielectric strength, wide temperature range that meets VW-1, low specific gravity, up to 45% smaller diameter, up to 40% lighter, fully recyclable. If user is looking for a higher functioning wire that won’t compromise the environment, EcoWire is a solution.
Technical Specifications
Polyhenilether
28AWG
100ft
105°C
600V
0.86mm
EcoGen EcoWire Series
Blue
7 x 36AWG
30.5m
0.08mm²
Tinned Copper
CE, CSA AWM I A/B FT1, UL 11028 VW-1
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
