
| Quantity | Price |
|---|---|
| 1+ | $937.020 |
Product Information
Product Overview
Alpha Essentials industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces. Cables are available in conductor sizes from 26-22 AWG and with temperature ranges between -40°C to +90°C. Alpha Wire’s Industrial Ethernet cables are the perfect solution for applications in the robotics, medical, automation, and transportation industries. The collection includes cables of varying flexibility (continuous, torsional, and moderate flex) and approvals (VW-1, EN 50173, ISO/IEC 11801, & more). Available jacket materials include ZH-PUR, PVC, and TPE.
- Foil/braid, TC braid, & unshielded options
- PO, PP, & PE (foam skin) insulation
- Tinned copper, bare copper, & copper alloy conductors
- Black & green (74001 & 74005) jacket color options
Technical Specifications
Shielded
26AWG
500ft
2 Pair
7 x 34AWG
PVC
6.32mm
No SVHC (04-Feb-2026)
Cat5e
-
152.4m
Black
300Vrms
Copper
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
