Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No75033 TL001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AH8719
Product RangeXtra-Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,944.670 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$5,944.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No75033 TL001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AH8719
Product RangeXtra-Guard Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs2 Pair
Jacket ColorTeal
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating600Vrms
Jacket MaterialTPE
Conductor MaterialTinned Copper
External Diameter7.87mm
Product RangeXtra-Guard Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
TPE
External Diameter
7.87mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Teal
Voltage Rating
600Vrms
Conductor Material
Tinned Copper
Product Range
Xtra-Guard Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
