
| Quantity | Price |
|---|---|
| 1+ | $590.500 |
| 2+ | $561.470 |
| 5+ | $524.900 |
Product Information
Product Overview
The 77109 SL005 is a 2-core Shielded Cable with tinned copper conductor and a mPPE insulator. This multi-core cable comes with a slate mPPE jacket, aluminium/Mylar tape foil shield and foil facing inward. The EcoCable™ is the next generation of control cables. By combining better performance and minimum environmental impact, EcoCable® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable. It is suitable for use in NFPA 79 applications.
- Up to 47% smaller and 65% lighter than PVC
- Up to 87% lower outgassing
- Zero halogen capable of handling extreme temperatures
- 16.5lbs Maximum pull tension
- 49pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
Applications
Industrial
Technical Specifications
Shielded
22AWG
100ft
Slate
Tinned Copper
4.37mm
EcoGen EcoCable Series
2Conductor
0.35mm²
30.5m
7 x 30AWG
MPPE
600V
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
