Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No782665 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F9911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $2,045.000 |
Price for:Reel of 100
Minimum: 5
Multiple: 5
$10,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No782665 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F9911
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
No. of Max Strands x Strand Size665 x 30AWG
Reel Length (Imperial)100ft
Voltage Rating600V
Conductor MaterialCopper
External Diameter11.709mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
No. of Max Strands x Strand Size
665 x 30AWG
Voltage Rating
600V
External Diameter
11.709mm
SVHC
No SVHC (07-Jul-2017)
Jacket Color
Black
Reel Length (Imperial)
100ft
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
