Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No79232 SL001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47W9202
Product RangeEcoGen EcoFlex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18,980.120 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$18,980.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No79232 SL001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47W9202
Product RangeEcoGen EcoFlex Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge12AWG
Conductor Area CSA3.29mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorSlate
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialMPPE
External Diameter9.14mm
Voltage Rating600V
Product RangeEcoGen EcoFlex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
9.14mm
Product Range
EcoGen EcoFlex Series
No. of Conductors
3Conductor
Conductor Area CSA
3.29mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
MPPE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
