
| Quantity | Price |
|---|---|
| 1+ | $934.680 |
Product Information
Product Overview
The 80150 SL005 is a 3-core Shielded Cable with tinned copper conductor and a mPPE insulator. This multi-core cable comes with a slate PUR zero halogen jacket and tinned copper braid shield (85% coverage). The EcoFlex® sunlight-resistant PUR cable provides 8+ million flex cycles in tough application conditions while saving space and reducing weight. The EcoGen™ products contain no halogens, phthalates or heavy metals. It provides abrasion, UV and oil resistance of a tough halogen-free polyurethane jacket in a flex cable that's up to 40% smaller and 44% lighter than other 600V continuous flex cables.
- Flexible at low temperatures
- Bend radius 4X (static) and 6X (dynamic)
- 105lbs Maximum pull tension
- 63pf/ft at 1kHz Nominal ground capacitance
- 0.15µH/ft Nominal inductance
Applications
Industrial
Technical Specifications
Shielded
14AWG
100ft
Slate
Tinned Copper
7.7mm
EcoGen EcoFlex PUR Series
3Conductor
2.11mm²
30.5m
105 x 34AWG
PUR
600V
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
