
| Quantity | Price |
|---|---|
| 1+ | $543.800 |
| 2+ | $517.110 |
| 5+ | $483.470 |
Product Information
Product Overview
The 86303CY SL005 is a 3-core Shielded Cable with tinned copper conductor and a lubricated semi-rigid PVC insulator. This multi-core Xtra-Guard® sunlight-resistant continuous flex data cable comes with an oil-resistant slate PVC jacket, aluminium/Mylar tape foil shield, foil facing outward and tinned copper spiral shield (90% coverage). The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 22.6lbs Maximum pull tension
- 68pf/ft at 1kHz Nominal ground capacitance
- 0.17µH/ft Nominal inductance
Applications
Robotics, Automation & Process Control, Automotive, Sensing & Instrumentation, Industrial
Technical Specifications
Shielded
22AWG
100ft
Slate
Tinned Copper
5.639mm
Xtra-Guard Flex Series
3Conductor
0.38mm²
30.5m
19 x 34AWG
PVC
300V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
