Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No891441 BL002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07C8577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $724.130 |
Price for:Reel of 500
Minimum: 10
Multiple: 10
$7,241.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891441 BL002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07C8577
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.616mm
Approval SpecificationCSA AWM I A/B FT1, UL 1007, UL 1569
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.616mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, UL 1007, UL 1569
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
