Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9058A BK002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92F6964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $841.250 |
Price for:Reel of 500
Minimum: 10
Multiple: 10
$8,412.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058A BK002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92F6964
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA0.48mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG58A
Reel Length (Imperial)
500ft
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.48mm²
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
