Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9059B BK005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86K7955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $604.500 |
| 10+ | $598.400 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$604.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9059B BK005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86K7955
Technical Datasheet
Coaxial Cable TypeRG59B
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter6.1mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge23AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG59B
Reel Length (Imperial)
100ft
External Diameter
6.1mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
23AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
