Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9178B CL005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02F9859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $965.760 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$965.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9178B CL005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02F9859
Technical Datasheet
Coaxial Cable TypeRG178B/U
Conductor Area CSA0.06mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter1.8mm
Impedance50ohm
Jacket ColorNatural
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Wire Gauge30AWG
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG178B/U
Reel Length (Imperial)
100ft
External Diameter
1.8mm
Jacket Color
Natural
No. of Max Strands x Strand Size
7 x 38AWG
Wire Gauge
30AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
0.06mm²
Reel Length (Metric)
30.5m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Alternatives for 9178B CL005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
