Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAZ241936 SL005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90B3185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.280 |
| 5+ | $107.560 |
| 10+ | $94.390 |
| 25+ | $80.670 |
| 50+ | $75.190 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$121.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ241936 SL005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90B3185
Technical Datasheet
Jacket ColorGray
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Operating Temperature Max150°C
Conductor Area CSA-000mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.143mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Color
Gray
Reel Length (Metric)
30.48m
Conductor Area CSA
-000mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.143mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
