Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2213/16 BK147Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F7042
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.790 |
| 2+ | $344.980 |
| 4+ | $316.240 |
| 10+ | $305.180 |
| 20+ | $294.120 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$384.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/16 BK147Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F7042
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1"
Length - Metric25.4mm
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
F2213/16 BK147 is a FIT heat-shrink tubing. It offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. It is made from premium compounds under the tightest manufacturing controls. This means it will consistently have excellent physical characteristics, such as low longitudinal shrinkage and wide temperature ranges, while providing an elegant appearance when used alone or on OEM equipment.
- Cross linked polyolefin tubing material
- 0.187inch (4.74mm) minimum supplied ID
- 0.093inch (2.36mm) maximum recovered ID
- 0.020inch (0.50mm) nominal recovered wall thickness
- Temperature range from -55°C to 135°C
- Minimum shrink temperature is 90°C
- 500V/mil minimum dielectric strength (ASTM D876)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
1"
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
25.4mm
I.D. Recovered Max - Metric
2.36mm
Product Range
FIT 221 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
