Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2213/8 YL004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66F2511
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.930 |
| 3+ | $338.470 |
| 5+ | $324.920 |
| 10+ | $311.380 |
| 25+ | $292.050 |
| 50+ | $276.570 |
| 100+ | $263.030 |
Price for:Spool of 200
Minimum: 1
Multiple: 1
$353.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/8 YL004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66F2511
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.53mm
Shrink Tubing / Boot ColourYellow
Length - Imperial200ft
Length - Metric60.96m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F2213/8 YL004 is a yellow Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.53mm
Length - Imperial
200ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
60.96m
I.D. Recovered Max - Metric
4.75mm
Product Range
FIT 221 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
