Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF221B1/16 CL100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13C1282
Product RangeFIT 221B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $505.350 |
| 2+ | $453.060 |
| 4+ | $415.310 |
| 10+ | $400.780 |
| 20+ | $386.270 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$505.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF221B1/16 CL100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13C1282
Product RangeFIT 221B Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.79mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F221B1/16 CL100 is a clear Heat Shrink Tubing made of irradiated polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength. The tubing is used for wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, automated cutting machine.
- General purpose protection and repair
- Identification and beautifying substrates
- Insulation from Environment
- Reduced longitudinal shrinkage
- 500V/mil Minimum dielectric strength
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Maintenance & Repair, Defence, Military & Aerospace, Automotive
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.79mm
Product Range
FIT 221B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
