Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF2601/4 GY003
Newark Part No.04F4564
Product RangeFIT 260 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $967.990 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$967.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2601/4 GY003
Newark Part No.04F4564
Product RangeFIT 260 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric2.99mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 260 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F2601/4 GY003 is a green/yellow Heat Shrinkable Tubing made of cross linked polyolefin. It offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink is made from premium compounds under the tightest manufacturing controls. This means FIT will consistently has excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- -55 to 135°C Temperature range
Applications
Maintenance & Repair
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.118"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.236"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
76.2m
I.D. Recovered Max - Metric
2.99mm
Product Range
FIT 260 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate