Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF3001/4 BK068Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86K1454
Product RangeFIT 300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.870 |
| 2+ | $84.590 |
| 6+ | $75.340 |
| 12+ | $70.050 |
| 25+ | $65.200 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$89.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF3001/4 BK068Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86K1454
Product RangeFIT 300 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-300-1/4 BK068 is a 5ft Black Surface irradiated/Dual extruded polyolefin Heat Shrink Tube ideally used for component encapsulation, end cap transitions, connector strain relief. It has tough, thick outer wall that shrinks and an inner wall that melts and seals. FIT® 300 tubing has a shrink ratio from 3:1 to 6:1 at 110°C depending on size.
- Halogen-free
- No corrosion
- 1500PSI Tensile strength
- 1 x 10¹⁶Ω-cm Volume resistivity
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.03mm
Product Range
FIT 300 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
