Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF60011/4 BK005Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92F7168
Product RangeFIT 600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,218.130 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$3,218.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF60011/4 BK005Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92F7168
Product RangeFIT 600 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.25"
I.D. Supplied - Metric31.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.714"
I.D. Recovered Max - Metric18.13mm
Shrink Tubing / Boot MaterialChlorinated PO (Polyolefin)
Product RangeFIT 600 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT®-600 F60011/4 BK005 from Alpha Wire is a black Heat Shrink Tubing made of chlorinated polyolefin. This heat shrink tubing offers more flexibility than standard XLPO and has 2x the tensile strength of silicone rubber. FIT®-600 is a reliable way to protect and seal terminations or add additional mechanical ruggedness while providing an elegant appearance when used alone or on OEM equipment.
- 2:1 Shrink ratio
- Oil, heat and abrasion resistant
- -75°C to 121°C Temperature range
- 130°C Full recovery shrink temperature
- More flexible than standard XLPO
- Tensile strength 1500 psi (10.34 N/mm2)
- Dielectric strength 300 V/mil
- Flame retardant - UL VW-1
- Meets AMS-DTL-23053/1 Class 1 and 2
Applications
Industrial, Maintenance & Repair, Safety
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
31.75mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.714"
Shrink Tubing / Boot Material
Chlorinated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
18.13mm
Product Range
FIT 600 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
