Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFIT-221-3/16 BK103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85K9543
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.170 |
| 2+ | $122.630 |
| 4+ | $115.670 |
| 10+ | $108.700 |
| 20+ | $99.640 |
| 40+ | $96.150 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$135.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-221-3/16 BK103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85K9543
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FIT-221-3/16 BK103 is a Heat Shrink Tubing that offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. The tubing is made from premium compounds under the tightest manufacturing controls and has excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 0.020" nominal recovered wall thickness
- -55 to 135°C temperature range
- 200% Minimum elongation
- 121°C full recovery temperature
- 90°C minimum shrink temperature
- 1500psi minimum tensile strength
- 500V/mil minimum dielectric strength
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.36mm
Product Range
FIT 221 Series
Technical Docs (2)
Alternatives for FIT-221-3/16 BK103
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
