Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFIT-260-1/8 GY002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04F4563
Product RangeFIT 260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,308.320 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,308.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-260-1/8 GY002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04F4563
Product RangeFIT 260 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial500ft
Length - Metric152.4m
I.D. Recovered Max - Imperial0.059"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 260 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-260-1/8 GY002 is a FIT® Heat Shrink Tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink product is made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- Excellent general-purpose tubing
- Low water absorption
- Flame-retardant
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3mm
Length - Imperial
500ft
I.D. Recovered Max - Imperial
0.059"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
152.4m
I.D. Recovered Max - Metric
1.5mm
Product Range
FIT 260 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
