Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1102IN NA003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F2139
Product RangeFIT GRP 110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,867.490 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$2,867.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1102IN NA003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F2139
Product RangeFIT GRP 110 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourNatural
Internal Diameter88.9mm
Product RangeFIT GRP 110 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Natural
Product Range
FIT GRP 110 Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
88.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
