Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1103/4 NA002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F2577
Product RangeFIT GRP 110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,159.960 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,159.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1103/4 NA002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F2577
Product RangeFIT GRP 110 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourNatural
Internal Diameter31.75mm
Product RangeFIT GRP 110 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Natural
Product Range
FIT GRP 110 Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.75mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
