Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG12011/4 WH003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F2141
Product RangeFIT GRP 120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,747.990 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$1,747.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG12011/4 WH003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F2141
Product RangeFIT GRP 120 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourWhite
Internal Diameter44.45mm
Product RangeFIT GRP 120 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
White
Product Range
FIT GRP 120 Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
44.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
