Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoP1053 BK005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28B6227
Product RangeFIT PVC 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.710 |
| 3+ | $134.210 |
| 5+ | $128.730 |
| 10+ | $120.520 |
| 25+ | $111.760 |
| 50+ | $106.280 |
| 100+ | $100.810 |
| 250+ | $95.320 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$145.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP1053 BK005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28B6227
Product RangeFIT PVC 105 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter0.249"
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PVC 105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT PVC 105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
0.249"
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for P1053 BK005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
