Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoP1058 WH002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14C7855
Product RangeFIT PVC 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.270 |
| 3+ | $210.650 |
| 5+ | $202.230 |
| 10+ | $193.800 |
| 25+ | $181.760 |
| 50+ | $172.130 |
| 100+ | $163.710 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$220.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP1058 WH002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14C7855
Product RangeFIT PVC 105 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourWhite
Internal Diameter3.378mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT PVC 105 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P1058 WH002 is a PVC Non Shrinkable Tube. The tube offers protection from flammability, high heat, abrasion and chemicals. The tube has the size for your wire and cable routing needs.
- 870V/mil Minimum dielectric strength
- 2x10¹⁴Ω-cm Minimum volume resistivity
- 2780psi Minimum tensile strength
- 0.020" Nominal wall thickness
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
White
Length - Metric
152.4m
Product Range
FIT PVC 105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
3.378mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
