Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF2409 NA005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F2598
Product RangeFIT PIF 240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.610 |
| 3+ | $142.410 |
| 5+ | $136.600 |
| 10+ | $127.870 |
| 25+ | $118.570 |
| 50+ | $112.760 |
| 100+ | $106.950 |
| 250+ | $101.140 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$154.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF2409 NA005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F2598
Product RangeFIT PIF 240 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass
Sleeving ColourNatural
Internal Diameter3mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF 240 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
FIT PIF 240 Series
Sleeving Material
Fibreglass
Internal Diameter
3mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
