Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoTFT20022 NA005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92F7288
Product RangeFIT TFT 200 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $248.380 |
| 5+ | $210.340 |
| 10+ | $204.730 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$248.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT20022 NA005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92F7288
Product RangeFIT TFT 200 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter0.813mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT TFT 200 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for TFT20022 NA005
2 Products Found
Product Overview
The TFT20022 NA005 is a natural non shrinkable Tubing Sleeve made of PTFE. It is suitable for use with the high temperature component and cable. The tubing sleeve offers protection from flammability, high heat, abrasion and chemicals.
- -65 to 260°C Temperature range
Applications
Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
FIT TFT 200 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.813mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
